This connector features a 14mm aluminium shell and gold contact plating. It has a copper alloy contact material and electroless nickel plating. The connector meets the military standard MIL-DTL-26482 and is terminated with solder. It has two positions and is manufactured by Amphenol.
Amphenol 62GB-56T14-02SC-44-416 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 2 |
| Plating | Electroless Nickel |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB-56T14-02SC-44-416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.