
General purpose circular connector, cable mount, straight orientation, male gender with 5 positions and 5 contacts. Features copper alloy contacts with gold plating, a 13A current rating, and a 1.2kV voltage rating. Constructed with an aluminum shell and body, operating between -55°C and 125°C, compliant with MIL-DTL-26482 standards.
Amphenol 62GB-56T14-05PN technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating | 1.2kV |
| Voltage Rating (AC) | 500V |
| Working Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB-56T14-05PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
