
Circular connector, male, 26 positions, straight orientation, cable mount. Features aluminum shell, copper alloy contacts with gold plating, and a 7.5A current rating. Operates within a temperature range of -55°C to 125°C, with a voltage rating of 700V. Designed to MIL-DTL-26482 military standard.
Amphenol 62GB-56T16-26PN technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 500V |
| Working Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB-56T16-26PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.