Amphenol 62GB-56T16-4SC(044) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder Bucket |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1500VDC|1500VAC |
| Max Current Rating | 23A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 62GB-56T16-4SC(044) to view detailed technical specifications.
No datasheet is available for this part.