This connector features 41 positions, a 20mm aluminium shell, and copper alloy contacts with a gold plating. It meets the military standard MIL-DTL-26482 and has an electroless nickel plating. The termination type is solder, and the contact material is copper alloy.
Amphenol 62GB-56T20-41PE-44-416 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 41 |
| Plating | Electroless Nickel |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB-56T20-41PE-44-416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.