This 41-position connector features a 20mm aluminium shell with copper alloy contacts plated with gold. It meets the military standard MIL-DTL-26482 and has a termination of solder. The connector's shell material and size are specified, as well as the contact material and plating.
Amphenol 62GB-56T20-41PN-44-416 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 41 |
| Plating | Electroless Nickel |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB-56T20-41PN-44-416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.