This connector features 41 positions with copper alloy contacts plated with gold, and a shell made of aluminium with a size of 20mm. The connector meets the Military Standard MIL-DTL-26482 and has a termination of solder. The contact plating is electroless nickel.
Amphenol 62GB-56T20-41SW-44-416 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 41 |
| Plating | Electroless Nickel |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB-56T20-41SW-44-416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.