This circular connector features a straight body orientation and a solder bucket termination method. It has two pins and is designed for cable mounting. The operating temperature range is -55°C to 125°C. The connector is rated for 700VDC and 500VAC, with a maximum current rating of 7.5A.
Amphenol 62GB-56T8-2PE(044)(714) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder Bucket |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 62GB-56T8-2PE(044)(714) to view detailed technical specifications.
No datasheet is available for this part.