This connector features copper alloy contacts with gold plating, meeting the military standard MIL-DTL-26482. It has 4 positions and is made of aluminium with an electroless nickel plating. The termination type is solder. The connector is part of the 62GB 26482 series.
Amphenol 62GB-56TG08-04SW-44-416 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 4 |
| Plating | Electroless Nickel |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB-56TG08-04SW-44-416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.