This 2-position circular connector features a 10mm aluminium shell and crimp termination. The contacts are made of copper alloy with a gold plating and are female in gender. The connector is not Reach SVHC compliant and meets the military standard MIL-DTL-26482.
Amphenol 62GB-56TG10-02SN-760 technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB-56TG10-02SN-760 to view detailed technical specifications.
No datasheet is available for this part.