This 7-position connector features a 10mm aluminium shell, with contacts made from copper alloy and plated with gold. The connector meets the military standard MIL-DTL-26482 and has an electroless nickel plating. It is designed for solder termination.
Amphenol 62GB-56TG10-07SE-44-416 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 7 |
| Plating | Electroless Nickel |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB-56TG10-07SE-44-416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.