This 14-position crimp terminal features copper alloy contacts with gold plating and an electroless nickel finish. The shell is made of aluminum with a 12mm size and is compliant with the MIL-DTL-26482 military standard. The termination type is crimp, allowing for secure connections.
Amphenol 62GB-56TG12-14SC-416-760 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 14 |
| Plating | Electroless Nickel |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 62GB-56TG12-14SC-416-760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.