This 2-position circular connector features a female contact made of copper alloy with gold plating, mounted on a cable. The shell is made of aluminum with an anodized finish and measures 18mm in size. It conforms to the MIL-DTL-26482 military standard and is packaged in a bag. The connector is not radiation hardened and is terminated with solder.
Amphenol 62GB-56TG18-02SC-608 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Anodized |
| Radiation Hardening | No |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB-56TG18-02SC-608 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.