This 2-position circular connector features female contacts with gold plating and meets the military standard MIL-DTL-26482. The connector has a straight orientation and is packaged in a bag. The shell is made of aluminum with a cadmium and chromate plating, and the contacts are made of copper alloy. The connector is designed for cable mounting with solder termination.
Amphenol 62GB-56TG18-02SC-714 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 62GB-56TG18-02SC-714 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.