The 62GB-56TG20-41PN-044-608 is a 41-position military connector from Amphenol, designed to meet the MIL-DTL-26482 standard. It features a 20mm shell size, made of aluminum, with gold-plated contacts. The connector has a copper alloy contact material and is terminated with solder. It is suitable for use in military applications where high reliability and durability are required.
Amphenol 62GB-56TG20-41PN-044-608 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 41 |
| Plating | Anodized |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB-56TG20-41PN-044-608 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.