The 62GB-56TG24-61PC-044-608 is a 61-contact male circular connector from Amphenol. It features a copper alloy contact material with gold plating and an anodized shell made of aluminium. The connector is designed for cable mounting and meets the MIL-DTL-26482 military standard. It is packaged in a bag and has a straight orientation. The connector is not radiation hardened.
Amphenol 62GB-56TG24-61PC-044-608 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Anodized |
| Radiation Hardening | No |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB-56TG24-61PC-044-608 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.