The 62GB-57A14-2SB(714) is a 2-contact circular connector with a SKT contact gender and a straight body orientation. It features a solder bucket termination method and a jam nut mounting style. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 1200VDC/1200VAC. It can handle a maximum current rating of 23 amps per contact.
Amphenol 62GB-57A14-2SB(714) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder Bucket |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1200VDC|1200VAC |
| Max Current Rating | 23/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 62GB-57A14-2SB(714) to view detailed technical specifications.
No datasheet is available for this part.