The 62GB-57T14-2SE(608) is a 2-contact SKT circular connector with a maximum operating temperature range of -55°C to 125°C. It features a termination method of solder bucket and a body orientation of straight. The connector is designed for mounting with a jam nut and has a maximum voltage rating of 1200VDC/1200VAC. Each contact has a maximum current rating of 23A.
Amphenol 62GB-57T14-2SE(608) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder Bucket |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1200VDC|1200VAC |
| Max Current Rating | 23/ContactA |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 62GB-57T14-2SE(608) to view detailed technical specifications.
No datasheet is available for this part.