Amphenol 62GB-585-08-33P technical specifications.
| Color | Black |
| Material | Aluminium, PVC |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Series | 62GB |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB-585-08-33P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.