Amphenol 62GB-585-12-03S technical specifications.
| Color | Black, Green |
| Material | Aluminium |
| Military Standard | MIL-DTL-26482 |
| Mount | Socket |
| Reach SVHC Compliant | No |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB-585-12-03S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.