Amphenol 62GB-585-14-05S technical specifications.
| Color | Black |
| Material | Aluminium |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB-585-14-05S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.