Amphenol 62GB-585-18-32P technical specifications.
| Color | Black |
| Material | Aluminium |
| Mount | Cable |
| Number of Ways | 32 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB-585-18-32P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.