Amphenol 62GB-711-08-04S technical specifications.
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 62GB |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB-711-08-04S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.