Amphenol 62GB-810-10 technical specifications.
| Military Standard | MIL-DTL-26482 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shell Size | 10 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB-810-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.