Amphenol 62GB-810-12 technical specifications.
| Gender | Male |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shell Size | 12 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB-810-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.