Amphenol 62GB-812-08 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Gender | Female |
| Length | 13.23mm |
| Material | Aluminium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Flanges |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Size | 8 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB-812-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.