Amphenol 62GB-812-10 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Material | Aluminium |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Size | 10 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB-812-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.