Amphenol 62GB-813-10 technical specifications.
| Body Material | Aluminium |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 62GB |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB-813-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.