This 2-position circular connector features female contacts made from copper alloy with gold plating. It conforms to the military standard MIL-DTL-26482 and has a shell made from aluminium with a size of 8. The termination type is crimp, and the connector is plated with cadmium and chromate.
Amphenol 62GB56T0802SX714760 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 2 |
| Plating | Cadmium, Chromate |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 62GB56T0802SX714760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.