The 62GB56T2461PB044 is a 61-contact male cable mount connector from Amphenol, designed to meet the MIL-DTL-26482 standard. It features gold-plated copper alloy contacts and an aluminium shell with a size of 24. The connector is packaged in a bag and is not radiation hardened. It has a straight orientation and is terminated with solder.
Amphenol 62GB56T2461PB044 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 62GB56T2461PB044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.