This 4-position circular connector features female contacts made of copper alloy with gold plating, mounted on an aluminum shell with a 22mm size. The connector meets the military standard MIL-DTL-26482 and has a termination of solder. The contacts are plated with cadmium and chromate for added protection.
Amphenol 62GB56TG2204SE714 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 4 |
| Plating | Cadmium, Chromate |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 62GB56TG2204SE714 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.