This 23-position connector features female contacts made of copper alloy with gold plating, suitable for crimp termination. It conforms to the MIL-DTL-26482 military standard and has an aluminium shell measuring 16mm in size. The connector is designed for use in applications requiring high reliability and durability.
Amphenol 62GB57A1623SF760 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 23 |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 62GB57A1623SF760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.