Amphenol 62IN 16A 12 8P/6A technical specifications.
| Contact Material | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 62IN 16A 12 8P/6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.