Amphenol 62IN16A128S/6A624 technical specifications.
| Contact Gender | Female |
| Contact Material | Gold |
| Current Rating | 7.5A |
| Mount | Cable |
| Series | 62IN (MIL-C-26482) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62IN16A128S/6A624 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.