Amphenol 62IP-12E08-02SX technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| Series | 62IP |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62IP-12E08-02SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.