Amphenol 62IP-12E10-06PN(219) technical specifications.
| Body Material | Thermoplastic |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 6 |
| Reach SVHC Compliant | No |
| Resistance | 0.005R |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62IP-12E10-06PN(219) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.