Amphenol 62IP-16B08-02PN technical specifications.
| Body Material | Thermoplastic |
| Contact Gender | Male |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Resistance | 0.005R |
| RoHS Compliant | No |
| Shell Size | 8 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 62IP-16B08-02PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.