Amphenol 62IP-56T10-07SN technical specifications.
| Body Material | Thermoplastic |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 7 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 62IP-56T10-07SN to view detailed technical specifications.
No datasheet is available for this part.