Amphenol 62IP-56T12-03PN technical specifications.
| Body Material | Acetal |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Mating Cycles | 500 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 62IP |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 62IP-56T12-03PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.