Amphenol 62LC-12E14-19PN(771) technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 19 |
| Orientation | Straight |
| Series | 62LC |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 62LC-12E14-19PN(771) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.