Amphenol 63341-001LF technical specifications.
| Depth | 29.95mm |
| Length | 20.35mm |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 63341-001LF to view detailed technical specifications.
No datasheet is available for this part.