Amphenol 63348-002LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.5mm |
| Insulation Material | Polymer |
| Length | 56.5mm |
| Number of Rows | 4 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 63348-002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.