Amphenol 63371-102 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Number of Positions | 5 |
| Number of Rows | 6 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | 63371 |
| Termination | Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 63371-102 to view detailed technical specifications.
No datasheet is available for this part.