Amphenol 63371-102LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Depth | 28.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 23.9mm |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 96 |
| Number of Rows | 6 |
| Orientation | Right Angle |
| Package Quantity | 96 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | Metral® 3000 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 63371-102LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.