Amphenol 63371-112LF technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 96 |
| Number of Rows | 6 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Metral® 3000 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 63371-112LF to view detailed technical specifications.
No datasheet is available for this part.