Amphenol 63372-101LF technical specifications.
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Orientation | Straight |
| Package Quantity | 144 |
| Pitch | 2mm |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 63372-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.