Amphenol 63372-112 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Rows | 6 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Metral® 3000 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 63372-112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.