Amphenol 63372-112LF technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Rows | 6 |
| Package Quantity | 144 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Metral® 3000 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 63372-112LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.