
Amphenol 63411-102LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 16mm |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 63411-102LF to view detailed technical specifications.
No datasheet is available for this part.
