This 2-contact jumper features a straight body orientation and a terminal pitch of 2.54mm. It has a maximum current rating of 2.5 amps per contact and a maximum voltage rating of 800VAC. The jumper operates within a temperature range of -55°C to 120°C.
Amphenol 63429-222LF technical specifications.
| Type | Jumper |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 120°C |
| Max Current Rating | 2.5/ContactA |
| Max Voltage Rating | 800VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 63429-222LF to view detailed technical specifications.
No datasheet is available for this part.